- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 530006-2
TE Connectivity / AMP Brand
530006-2
DUO TYNE FLAG TERMINAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Wire Insulation Diameter = 1.52 - 2.29 mm
- Beryllium Copper Contact Base Material
- Tin Contact Plating, Mating Area, Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Tin
-
Termination Method:Crimp