- Home ›
- All Products›
- 52F-2000-300-001
52F-2000-300-001
TE Connectivity / AMP Brand
52F ACCELEROMETER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
52F ACCELEROMETER
Search Keywords: 52F2000300001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52F-2000-300-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensitivity:.1 mV/g, .3 mV/g
-
Primary Product Material:Anodized Aluminum
-
Excitation Voltage:2 – 10 VDC
-
Mounting Type:Screw
-
IP Rating:IP66
-
Acceleration Range (±):2000 g
-
Accelerometer Type:MEMS DC
-
Electrical Connection:Integral Cable
-
Frequency Response:0-8000 Hz
-
Nonlinearity:±1 %FSO
-
Full Scale Output Voltage:±.1 VDC
-
Zero Acceleration Output:±25 mV
-
Product Weight:1 g, .035 oz
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
3
$852.24
5
$541.42
8
$357.19
10 +
$350.04
Click for Quote
Log in
to unlock special pricing