- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52951-1
52951-1
TE Connectivity / AMP Brand
PG SPR SPD 22-16COM22-18MIL 10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PG SPR SPD 22-16COM22-18MIL 10
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 529511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52951-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:Red
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$0.6886
50
$0.6260
250
$0.5600
500
$0.5590
1,000
$0.5480
2,500
$0.5250
5,000
$0.5240
10,000
$0.5030
15,000 +
$0.5000
Click for Quote
Log in
to unlock special pricing