- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-292231-5
5-292231-5
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
Search Keywords: 52922315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-292231-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$1.2324
10,000
$0.6504
15,000
$0.4473
20,000 +
$0.4384
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments