- Home ›
- All Products›
- 5-284871-3
5-284871-3
TE Connectivity / AMP Brand
94POS,MQS CB,CAVITY BLOCK,COLOR BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
94POS,MQS CB,CAVITY BLOCK,COLOR BLACK
Search Keywords: 52848713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-284871-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
UL Flammability Rating:None
-
Number of Positions:18
-
Cavity Diameter:.082 in, 2.1 mm
-
Primary Product Color:BROWN
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Material:Polyamide 6.6, Glass Filled
-
Centerline (Pitch):.098 in, 2.5 mm
-
Packaging Quantity:800
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,290
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
55
$3.23
500
$3.18
1,000
$3.13
1,600
$3.09
3,200
$1.63
4,800
$1.12
6,400 +
$1.10
Click for Quote
Log in
to unlock special pricing