- Home ›
- All Products›
- 5-2836374-2
5-2836374-2
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-063F071F
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN-2.0-APPLICATOR-S-063F071F
Search Keywords: 528363742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2836374-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Wire Crimp Width:.063 in, 1.6 mm
-
Applicator & Product Style:OCEAN
-
Crimp Type:F-Crimp
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:Stripper Crimper Seal (Komax or Schleuniger)
-
Application Interface:Male Adapter Post - Atlantic Style
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3,555.52
3
$3,463.18
5 +
$3,418.78
Click for Quote
Log in
to unlock special pricing