- Home ›
- All Products›
- 5-2834020-2
5-2834020-2
TE Connectivity / AMP Brand
3.5mm THT Side Entry Modular Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.5mm THT Side Entry Modular Screwless Connector
Search Keywords: 528340202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834020-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1624 -
Wire/Cable Size:20 – 16 AWG
-
Energy Metering Header:Yes
-
Zero Cross Tuning:Yes
-
Operating Voltage:300 VAC
-
Product Type:Connector
-
Number of Positions:2
-
Connector Type:Connector Assembly
-
Contact Current Rating (Max):6 A
-
Mounting Angle:Vertical
-
Connector Style:Receptacle
-
SMT Compatible:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Termination Area Plating Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box & Carton
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Agency/Standard:UL
-
Sealable:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4872
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,872
$0.4606
9,744
$0.2438
14,616
$0.1716
19,488 +
$0.1682
Click for Quote
Log in
to unlock special pricing