- Home ›
- All Products›
- 5-2834019-8
TE Connectivity / AMP Brand
5-2834019-8
3.5mm THT Side Entry Modular Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
3.5mm THT Side Entry Modular Screwless Connector
Search Keywords: 528340198
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2834019-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
448 |
| SMT Compatible: | No |
| Packaging Method: | Box & Carton |
| Energy Metering Header: | Yes |
| Sealable: | No |
| Connector Type: | Connector Assembly |
| Wire/Cable Size: | 20 – 16 AWG |
| Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| Contact Termination Area Plating Finish: | Matte |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Product Type: | Connector |
| Connector Style: | Receptacle |
| Termination Method to Printed Circuit Board: | Through Hole |
| Mounting Angle: | Vertical |
| Contact Current Rating (Max): | 6 A |
| Zero Cross Tuning: | Yes |
| Agency/Standard: | UL |
| Operating Voltage: | 300 VAC |
Frequently Asked Questions
Is 5-2834019-8 RoHS compliant?
Yes, 5-2834019-8 is RoHS compliant.
What is the lead time for 5-2834019-8?
The standard lead time for 5-2834019-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1344
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,344
$2.230
2,688
$1.180
4,032
$0.830
5,376 +
$0.814
Click for Quote
Log in
to unlock special pricing