- Home ›
- All Products›
- 5-2834019-3
5-2834019-3
TE Connectivity / AMP Brand
3.5mm THT Side Entry Modular Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.5mm THT Side Entry Modular Screwless Connector
Search Keywords: 528340193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834019-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1120 -
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box & Carton
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
SMT Compatible:No
-
Operating Voltage:300 VAC
-
Product Type:Connector
-
Mounting Angle:Vertical
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Connector Style:Receptacle
-
Wire/Cable Size:20 – 16 AWG
-
Connector Type:Connector Assembly
-
Agency/Standard:UL
-
Contact Current Rating (Max):6 A
-
Energy Metering Header:Yes
-
Contact Termination Area Plating Finish:Matte
-
Number of Positions:3
-
Zero Cross Tuning:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1680
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,680
$0.5977
3,360
$0.3678
5,040
$0.2912
6,720 +
$0.2853
Click for Quote
Log in
to unlock special pricing