- Home ›
- All Products›
- 5-2834018-5
5-2834018-5
TE Connectivity / AMP Brand
5.0mm Side Entry Modular Push Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.0mm Side Entry Modular Push Screwless Connector
Search Keywords: 528340185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834018-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Mounting Angle:Vertical
-
Termination Method to Printed Circuit Board:Through Hole
-
Operating Voltage:300 VAC
-
Contact Current Rating (Max):10 A
-
Wire/Cable Size:20 – 14 AWG
-
Connector Style:Receptacle
-
Packaging Method:Box & Carton
-
Product Type:Connector
-
Contact Termination Area Plating Finish:Matte
-
Zero Cross Tuning:Yes
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Number of Positions:5
-
Connector Type:Connector Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Energy Metering Header:Yes
-
Agency/Standard:UL
-
Sealable:No
-
SMT Compatible:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,008
$2.523
2,016
$1.336
3,024
$0.940
4,032 +
$0.921
Click for Quote
Log in
to unlock special pricing