- Home ›
- All Products›
- 5-2834018-3
TE Connectivity / AMP Brand
5-2834018-3
5.0mm Side Entry Modular Push Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
5.0mm Side Entry Modular Push Screwless Connector
Search Keywords: 528340183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834018-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
588 -
Connector & Contact Terminates To:Printed Circuit Board
-
SMT Compatible:No
-
Contact Termination Area Plating Finish:Matte
-
Operating Voltage:300 VAC
-
Product Type:Connector
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Current Rating (Max):10 A
-
Packaging Method:Box & Carton
-
Number of Positions:3
-
Mounting Angle:Vertical
-
Energy Metering Header:Yes
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Zero Cross Tuning:Yes
-
Wire/Cable Size:20 – 14 AWG
-
Agency/Standard:UL
-
Connector Type:Connector Assembly
-
Connector Style:Receptacle
Frequently Asked Questions
Is 5-2834018-3 RoHS compliant?
Yes, 5-2834018-3 is RoHS compliant.
What is the lead time for 5-2834018-3?
The standard lead time for 5-2834018-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
11 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
882
$1.270
1,764
$0.782
2,646
$0.619
3,528 +
$0.607
Click for Quote
Log in
to unlock special pricing