- Home ›
- All Products›
- 5-2834016-7
5-2834016-7
TE Connectivity / AMP Brand
2.54mm Side Entry Modular Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.54mm Side Entry Modular Screwless Connector
Search Keywords: 528340167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834016-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
539 -
Agency/Standard:UL
-
Number of Positions:7
-
Termination Method to Printed Circuit Board:Through Hole
-
Mounting Angle:Vertical
-
Contact Current Rating (Max):6 A
-
Zero Cross Tuning:Yes
-
Sealable:No
-
Energy Metering Header:Yes
-
Operating Voltage:300 VAC
-
Contact Termination Area Plating Finish:Matte
-
Packaging Method:Box & Carton
-
Product Type:Connector
-
Connector Style:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
SMT Compatible:No
-
Connector Type:Connector Assembly
-
Wire/Cable Size:26 – 20 AWG
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1078
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,078
$3.32
2,156
$1.76
3,234
$1.24
4,312 +
$1.22
Click for Quote
Log in
to unlock special pricing