- Home ›
- All Products›
- 5-2834016-4
5-2834016-4
TE Connectivity / AMP Brand
2.54mm Side Entry Modular Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.54mm Side Entry Modular Screwless Connector
Search Keywords: 528340164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834016-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
833 -
Agency/Standard:UL
-
Energy Metering Header:Yes
-
Connector Style:Receptacle
-
Wire/Cable Size:26 – 20 AWG
-
Connector & Contact Terminates To:Printed Circuit Board
-
SMT Compatible:No
-
Sealable:No
-
Contact Current Rating (Max):6 A
-
Zero Cross Tuning:Yes
-
Termination Method to Printed Circuit Board:Through Hole
-
Operating Voltage:300 VAC
-
Packaging Method:Box & Carton
-
Product Type:Connector
-
Connector Type:Connector Assembly
-
Contact Termination Area Plating Finish:Matte
-
Number of Positions:4
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Mounting Angle:Vertical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
833
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
833
$1.491
1,666
$0.918
2,499
$0.727
3,332 +
$0.712
Click for Quote
Log in
to unlock special pricing