- Home ›
- All Products›
- 5-2834014-5
TE Connectivity / AMP Brand
5-2834014-5
5.0mm Double Entry Modular Screwless Connector
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
5.0mm Double Entry Modular Screwless Connector
Search Keywords: 528340145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2834014-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
392 -
SMT Compatible:No
-
Contact Termination Area Plating Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
Energy Metering Header:Yes
-
Sealable:No
-
Connector Style:Receptacle
-
Contact Current Rating (Max):10 A
-
Operating Voltage:300 VAC
-
Wire/Cable Size:20 – 16 AWG
-
Agency/Standard:UL
-
Number of Positions:5
-
Mounting Angle:Vertical
-
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Termination Method to Printed Circuit Board:Through Hole
-
Zero Cross Tuning:Yes
-
Product Type:Connector
-
Connector Type:Connector Assembly
-
Packaging Method:Box & Carton
Frequently Asked Questions
Is 5-2834014-5 RoHS compliant?
Yes, 5-2834014-5 is RoHS compliant.
What is the lead time for 5-2834014-5?
The standard lead time for 5-2834014-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
784
11 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
784
$1.550
1,568
$0.954
2,352
$0.755
3,136 +
$0.740
Click for Quote
Log in
to unlock special pricing