- Home ›
- All Products›
- 52702-1
52702-1
TE Connectivity / AMP Brand
BUDG SP SPD 22-16COM22-18MIL10
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BUDG SP SPD 22-16COM22-18MIL10
Search Keywords: 527021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52702-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Stud Size:#10
-
Line:Budget
-
Packaging Method:Loose Piece
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Packaging Quantity:1
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Stud Diameter:.19 in, 4.82 mm
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:.782 in, 19.86 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5724
500
$0.3820
1,000
$0.2325
2,500
$0.2221
5,000
$0.2065
7,500
$0.1980
10,000
$0.1975
15,000 +
$0.1970
Click for Quote
Log in
to unlock special pricing