- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 52422-3
52422-3
TE Connectivity / AMP Brand
TERM,PIDG, SPR SPD, 16-14, #10, T&R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM,PIDG, SPR SPD, 16-14, #10, T&R
Product Highlights:
- Terminal Shape = Spring Spade, Long
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 524223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52422-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Barrel Type:Closed Barrel
-
Barrel Inside Diameter:.175 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,250
$0.6798
2,500
$0.4184
3,750
$0.3312
5,000 +
$0.3246
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments