- Home ›
- All Products›
- 5-2364002-3
5-2364002-3
TE Connectivity / AMP Brand
TAB HEADER ASSY 3P, THICK HOOK
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB HEADER ASSY 3P, THICK HOOK
Search Keywords: 523640023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2364002-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Housing Material:Glass Filled Nylon
-
Primary Product Color:Natural
-
PCB Mount Alignment:With
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Tab Thickness:.032 in, .8 mm
-
Contact Type:Tab
-
Mating Tab Width:.248 in, 6.3 mm
-
Centerline (Pitch):.197 in, 5 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Boss
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Header Type:Fully Shrouded
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Packaging Type:Box
-
Glow Wire Rating:Glow Wire
-
Contact Current Rating (Max):25 A
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Keyed
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
70
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
350
$0.776
700
$0.582
1,050
$0.543
1,400 +
$0.532
Click for Quote
Log in
to unlock special pricing