- Home ›
- All Products›
- 5-2364000-3
5-2364000-3
TE Connectivity / AMP Brand
STANDARD TIMER HSG 3P, 10mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STANDARD TIMER HSG 3P, 10mm
Search Keywords: 523640003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2364000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector & Housing Type:Plug
-
Number of Rows:1
-
Housing Material:PA 66
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power
-
Number of Positions:3
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Retention Type:Latch
-
Primary Product Color:Natural
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.5779
600
$0.5764
1,200
$0.5520
2,700
$0.5209
5,100
$0.5066
7,500
$0.4931
10,200
$0.4919
15,000 +
$0.4866
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments