- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5229996-4
5229996-4
TE Connectivity / AMP Brand
SCREW, PAN HD, CAPTIVE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCREW, PAN HD, CAPTIVE
Product Highlights:
- Captive Pan Head Screw
- Cable-to-Cable Application, Panel Mount Application
- Screw Length = 6.73 mm
- Thread Length = 2.54 mm
Search Keywords: 52299964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5229996-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Pan HD
-
Dimension:6.731 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,998
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$0.8842
1,000
$0.5517
2,500
$0.5052
5,000
$0.5024
10,000
$0.4995
15,000
$0.4967
20,000 +
$0.4940
Click for Quote
Log in
to unlock special pricing