- Home ›
- All Products›
- 5-2272788-5
5-2272788-5
TE Connectivity / AMP Brand
FAKRA 2 POS., VERT, TH, ASS'Y
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA 2 POS., VERT, TH, ASS'Y
Search Keywords: 522727885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2272788-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
225 -
Impedance:50 Ω
-
Connector Height:.447 in, 11.35 mm
-
Contact Type:Pin
-
RF Connector Center Contact Plating Material:Gold (Au)
-
PCB Retention Feature Plating Material:Tin
-
Mating Retention:With
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Circuit Application:Signal
-
Agency/Standard:SAE/USCAR-17
-
Center Contact:With
-
PCB Mount Orientation:Edge
-
PCB Mount Retention Type:Solder Tail
-
Sealable:No
-
Product Width:.295 in, 7.5 mm
-
Number of Positions:2
-
Dielectric Material:PCT
-
Shielded:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Assembly Process Feature:Board Standoff
-
Connector System:Wire-to-Board
-
Housing Color:Leaf Green
-
Mating Pin Diameter:.02 in, .51 mm
-
PCB Mount Retention:With
-
Body Material:PA GF
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Voltage:800 VAC
-
Panel Attachment Style:Front Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Tray
-
Outer Contact Plating Material:Tin (Sn)
-
Operating Frequency Range:0 – 6000 MHz
-
Contact Mating Area Plating Material:Gold
-
Product Length:.61 in, 15.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
282
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
282
$12.18
563
$6.46
844
$4.55
1,125 +
$4.46
Click for Quote
Log in
to unlock special pricing