- Home ›
- All Products›
- 5-2272723-1
5-2272723-1
TE Connectivity / AMP Brand
28P SEALED GFX PLUG ASSY, R EXIT, KEY A
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
28P SEALED GFX PLUG ASSY, R EXIT, KEY A
Search Keywords: 522727231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2272723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:28
-
Sealable:Yes
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Mating Tab Width:.047 in, 1.2 mm
-
Contact Type:Receptacle
-
Centerline (Pitch):.118 in, 3 mm
-
Number of Rows:2
-
Contact Size:1.2mm
-
Circuit Application:Power
-
Primary Locking Feature:Integrated in Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
You may purchase all in-stock quantity of 57
Stock lot only:
57
MOQ for In Stock Qty:
88
MOQ for out of Stock Qty:
88
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$6.864
88
$6.240
132
$5.820
176 +
$5.700
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments