- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-2267254-2
5-2267254-2
TE Connectivity / AMP Brand
Connector Socket Strip Receptacle 20 Position 1.27mm Solder Straight Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Socket Strip Receptacle 20 Position 1.27mm Solder Straight Through Hole Tube
Search Keywords: 522672542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267254-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,983
Can Ship immediately
MOQ for In Stock Qty:
31
MOQ for out of Stock Qty:
155
Order Increment:
31
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
31
$10.76
62
$10.73
124
$10.71
155
$10.68
310
$6.57
465
$5.20
620 +
$5.10
Click for Quote
Log in
to unlock special pricing