- Home ›
- All Products›
- 5223965-1
5223965-1
TE Connectivity / AMP Brand
UNV PWR MDL ASY HDR SEQ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UNV PWR MDL ASY HDR SEQ
Product Highlights:
- Plug
- Number of Positions = 3
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 52239651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223965-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Sealable:No
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):10 A
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:3
-
Number of Rows:0
-
PCB Mount Orientation:Right Angle
-
Number of Power Positions:3
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Housing Color:Gray
-
Number of Signal Positions:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Type:Blade
-
Header Type:Fully Shrouded
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Mating Area Plating Material Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Operating Voltage:250 VAC, 48 VDC
-
Packaging Method:Box & Tube , Tube
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
48
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
240
$14.12
480
$7.47
720
$5.26
960 +
$5.15
Click for Quote
Log in
to unlock special pricing