- Home ›
- All Products›
- 5223691-2
5223691-2
TE Connectivity / AMP Brand
2MM FB,ASY,HDR,SIG,4R,048,SL
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
2MM FB,ASY,HDR,SIG,4R,048,SL
Search Keywords: 52236912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223691-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:5A991.G
-
Supplier Standard Pack:
24 -
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Contact Termination Area Plating Material Thickness:149.9997 – 6.35 µin, 3.81 – 6.35 µm
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Contact Layout:Matrix
-
Sealable:No
-
Packaging Method:Tube
-
Stackable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Length:.197 in, 5 mm
-
Impedance:48 Ω
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Height:.6681 in, 17 mm
-
Contact Current Rating (Max):3 A
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Number of Signal Positions:48
-
Connector System:Board-to-Board
-
Solder Process Feature:Board Standoff
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Number of Rows:4
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Operating Voltage:30 VAC
-
PCB Mount Alignment Type:Locating Posts
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Insulation Resistance:4 MΩ
-
PCB Thickness (Recommended):.76 in, 2.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Signal
-
Packaging Quantity:24
-
Board-to-Board Configuration:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Color:Natural
-
PCB Mount Alignment:With
-
Number of Positions:48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
24
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
144
$9.60
288
$5.91
432
$4.68
576 +
$4.59
Click for Quote
Log in
to unlock special pricing