- Home ›
- All Products›
- 5223660-5
5223660-5
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
Search Keywords: 52236605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223660-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Stackable:No
-
Sealable:No
-
PCB Thickness (Recommended):.76 in, 2.4 mm
-
PCB Mount Alignment Type:Locating Posts
-
Connector Height:.562 in, 14.3 mm
-
Packaging Quantity:8
-
Packaging Method:Tube
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Board-to-Board Configuration:Vertical
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:120
-
Impedance:120 Ω
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:4
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:4 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Number of Positions:120
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:30 VAC
-
PCB Mount Retention Type:Solder Tail
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material Thickness:149.9997 µin, 3.81 µm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
Housing Color:Natural
-
Mating Alignment:With
-
Contact Layout:Matrix
-
Circuit Application:Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
Order Increment:
8
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
24
$55.32
48
$34.05
72
$26.95
96 +
$26.41
Click for Quote
Log in
to unlock special pricing