- Home ›
- All Products›
- 5223650-6
5223650-6
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS
Product Highlights:
- Module Type = Signal
- 144 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Vertical
- Number of Rows = 4
Search Keywords: 52236506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223650-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Stackable:No
-
Contact Type:Socket
-
Sealable:No
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector Height:.562 in, 14.3 mm
-
Insulation Resistance:4 MΩ
-
Connector Mounting Type:Board Mount
-
Housing Color:Natural
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Vertical
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Thickness:2.3622 µin, .06 µm
-
Packaging Quantity:7
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Tube
-
Circuit Application:Power & Signal
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
UL Flammability Rating:UL 94V-0
-
Impedance:144 Ω
-
Mating Alignment:With
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
PCB Mount Alignment:Without
-
Number of Signal Positions:144
-
Number of Positions:144
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
Connector System:Board-to-Board
-
Contact Layout:Matrix
-
Operating Voltage:30 VAC
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:With
-
Number of Rows:4
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.76 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
79
$88.70
158
$46.82
237
$32.20
315 +
$31.55
Click for Quote
Log in
to unlock special pricing