- Home ›
- All Products›
- 5223116-1
5223116-1
TE Connectivity / AMP Brand
FB-5R,ASY,210,SIG,HDR,SL,SEQ
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
FB-5R,ASY,210,SIG,HDR,SL,SEQ
Search Keywords: 52231161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Positions:210
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:No
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Thickness (Recommended):.76 in
-
Packaging Method:Tube
-
Housing Color:Natural
-
Mating Alignment:With
-
Board-to-Board Configuration:Vertical
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Number of Rows:5
-
Number of Signal Positions:210
-
Contact Layout:Matrix
-
Solder Process Feature:Board Standoff
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Connector Height:.6681 in, 17 mm
-
Comment:With sequenced contacts. Refer to customer drawing for specific loading patterns.
-
Insulation Resistance:5 MΩ
-
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Mating Alignment Type:Polarization
-
Operating Voltage:30 VAC
-
Connector Width:.709 in, 18 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Board-to-Board
-
Packaging Quantity:6
-
Contact Mating Area Length:.226 in, 5.75 mm
-
UL Flammability Rating:UL 94V-0
-
Mating & Unmating Configuration:Sequencing
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP (Liquid Crystal Polymer)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
6
74 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
252
$57.23
504
$29.23
756
$19.90
1,008 +
$19.50
Click for Quote
Log in
to unlock special pricing