- Home ›
- All Products›
- 5223074-3
5223074-3
TE Connectivity / AMP Brand
PIN ASSEMBLY,Z-PACK 2mm FB,SIGNAL, VERTICAL,5 ROW,WITH PRESS FIT LEADS
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSEMBLY,Z-PACK 2mm FB,SIGNAL, VERTICAL,5 ROW,WITH PRESS FIT LEADS
Search Keywords: 52230743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223074-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Dielectric Withstanding Voltage (Max):1000 VAC
-
Connector System:Board-to-Board
-
Contact Mating Area Length:.226 in, 5.75 mm
-
Contact Base Material:Phosphor Bronze
-
Impedance:90 Ω
-
Operating Voltage:30 VAC
-
Mating & Unmating Configuration:Make First / Break Last
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:90
-
Contact Type:Pin
-
Mating Alignment:With
-
Packaging Quantity:16
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Stackable:No
-
Contact Mating Area Plating Material Thickness:1.9685 µin, .05 µm
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Color:Natural
-
Connector Height:.7 in, 17.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Action/Compliant Tail
-
Packaging Method:Tube
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:2.3622 µin, .6 µm
-
Number of Signal Positions:90
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Solder Process Feature:Board Standoff
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:5
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Thickness (Recommended):.05 in, 2.4 mm
-
Connector Width:.709 in, 18 mm
-
Board-to-Board Configuration:Vertical
-
PCB Mount Orientation:Vertical
-
Insulation Resistance:5 MΩ
-
Contact Layout:Matrix
-
PCB Mount Alignment:Without
-
Comment:See drawing for additional product information.
-
Housing Material:LCP (Liquid Crystal Polymer)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
Order Increment:
16
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,440
$22.56
2,880
$11.52
4,320
$7.84
5,760 +
$7.69
Click for Quote
Log in
to unlock special pricing