- Home ›
- All Products›
- 5223008-6
5223008-6
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEAD
Product Highlights:
- Module Type = Signal
- 180 Signal Positions
- Connector
- Free-Board Application
- Connector Type = Receptacle
Search Keywords: 52230086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223008-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Contact Layout:Matrix
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:30 VAC
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:5
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material Thickness:23.622 µin, .6 µm
-
Number of Positions:180
-
Board-to-Board Configuration:Right Angle
-
Circuit Application:Signal
-
Number of Signal Positions:180
-
Packaging Quantity:8
-
Connector System:Board-to-Board
-
PCB Mount Alignment Type:Locating Posts
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Impedance:180 Ω
-
PCB Mount Retention:Without
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):3 A
-
Connector Height:.52269 in, 13.3 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Insulation Resistance:5 MΩ
-
Housing Color:Natural
-
Mating Alignment Type:Polarization
-
Stackable:No
-
Solder Process Feature:Board Standoff
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Post & Tail Length:.14 in, 3.55 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Shape & Form:Dual Beam
-
PCB Thickness (Recommended):.76 in, 1.3 mm
-
PCB Mount Alignment:With
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1120
Order Increment:
8
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,120
$28.19
2,240
$14.40
3,360
$9.80
4,480 +
$9.60
Click for Quote
Log in
to unlock special pricing