- Home ›
- All Products›
- 5223004-3
5223004-3
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Product Highlights:
- Module Type = Signal
- 90 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords: 52230043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223004-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Contact Type:Socket
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Thickness:1.9685 µin, .05 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.107 in, 2.73 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Stackable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Matrix
-
PCB Thickness (Recommended):.05 in, 1.3 mm
-
Number of Positions:90
-
Contact Shape & Form:Dual Beam
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Hold-Down Post
-
Impedance:90 Ω
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Packaging Method:Tube
-
Solder Process Feature:Board Standoff
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
Packaging Quantity:16
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:5 MΩ
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Height:.52269 in, 13.3 mm
-
Board-to-Board Configuration:Right Angle
-
Contact Current Rating (Max):3 A
-
Connector System:Board-to-Board
-
Housing Color:Natural
-
Number of Signal Positions:90
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:149.9997 µin, 3.81 µm
-
Operating Voltage:30 VAC
-
PCB Mount Alignment Type:Locating Posts
-
Number of Rows:5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
16
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
80
$42.46
160
$22.48
240
$15.82
320 +
$15.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments