- Home ›
- All Products›
- 5223002-6
5223002-6
TE Connectivity / AMP Brand
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEADS
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEADS
Product Highlights:
- Module Type = Signal
- 180 Signal Positions
- Connector
- Fixed-Board Application
- Housing Gender = Header - Pin
Search Keywords: 52230026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223002-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:30 VAC
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:5
-
PCB Mount Orientation:Vertical
-
Insulation Resistance:5 MΩ
-
Connector Width:.709 in, 18 mm
-
Contact Mating Area Length:.256 in, 6.5 mm
-
PCB Mount Retention:With
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Height:.7 in, 17.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Tube
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Signal Positions:180
-
PCB Contact Termination Area Plating Material Thickness:23.622 µin, .6 µm
-
Impedance:180 Ω
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Packaging Quantity:8
-
Circuit Application:Signal
-
Number of Positions:180
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Action/Compliant Tail
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.76 in, 2.4 mm
-
Comment:Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
-
Contact Type:Pin
-
Housing Color:Natural
-
Sealable:No
-
Stackable:No
-
Solder Process Feature:Board Standoff
-
Board-to-Board Configuration:Vertical
-
Contact Layout:Matrix
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
8
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
144
$35.95
288
$18.97
432
$13.05
576 +
$12.79
Click for Quote
Log in
to unlock special pricing