- Home ›
- All Products›
- 5223000-3
5223000-3
TE Connectivity / AMP Brand
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Search Keywords: 52230003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Connector Width:.709 in, 18 mm
-
UL Flammability Rating:UL 94V-0
-
Impedance:90 Ω
-
PCB Mount Retention:Without
-
Comment:Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:90
-
Operating Voltage:30 VAC
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Length:.256 in, 6.5 mm
-
Sealable:No
-
Stackable:No
-
PCB Mount Orientation:Vertical
-
Housing Color:Natural
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Tube
-
PCB Thickness (Recommended):.05 in, 2.4 mm
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Contact Layout:Matrix
-
Board-to-Board Configuration:Vertical
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Contact Mating Area Plating Material Thickness:1.9685 µin, .05 µm
-
PCB Mount Alignment:With
-
Circuit Application:Signal
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Packaging Quantity:16
-
Connector Mounting Type:Board Mount
-
Connector Height:.6681 in, 17 mm
-
PCB Contact Termination Area Plating Material Thickness:149.9997 µin, 3.81 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:5 MΩ
-
PCB Mount Alignment Type:Locating Posts
-
Mating Alignment Type:Polarization
-
Number of Signal Positions:90
-
Number of Rows:5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
Order Increment:
16
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
48
$26.09
96
$16.05
144
$12.71
192 +
$12.46
Click for Quote
Log in
to unlock special pricing