- Home ›
- All Products›
- 5222462-4
5222462-4
TE Connectivity / AMP Brand
RECEPTACLE,PRESS FIT,COML BNC
Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE,PRESS FIT,COML BNC
Search Keywords: 52224624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5222462-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
RF Connector Center Contact Plating Thickness:1080 µin
-
PCB Mount Retention:With
-
Body Material:Zinc
-
Connector System:Cable-to-Cable
-
RF Connector Center Contact Material:Beryllium Copper
-
Number of Positions:1
-
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Bayonet
-
Operating Frequency:2 GHz
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
Body Plating Material:Nickel
-
Packaging Method:Tray
-
Body Insulation:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Grade:Commercial
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Interface:BNC
-
RF Contact Captivation Method:Mechanical
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
RF Connector Center Contact Plating Material:Gold
-
Detent:With
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Post & Tail Length:.165 in, 4.19 mm
-
Impedance:50 Ω, 75 Ω
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Profile Height from PCB:.81 in, 20.57 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT