- Home ›
- All Products›
- 5-2213766-6
TE Connectivity / AMP Brand
5-2213766-6
AV19 DPM 0.4VA POWER LED GREEN 24V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2213766-6
-
Alias/AKA:AV1920P624R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Illuminated:Yes
-
Termination Type:Wire Lugs
-
Snap Action:Without
-
Actuator Profile:Flush
-
Bushing Length:19 in
-
Number of Actuators:Single
-
Switch Type:Pushbutton
-
Actuator Style:Round
-
Dust Proof:Yes
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Tactile:No
-
Mounting Angle:Vertical
-
Support Bracket:Without
-
Process Sealed:Yes
-
Switch Contact Plating Material:Gold
-
Case Material:PBT
-
Bushing Style:Threaded
-
Operating Function:Momentary
-
IP Rating:IP67
-
Actuator Force:357 g, 12.6 oz