- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 5-2213764-5
TE Connectivity / AMP Brand
5-2213764-5
AV19 DPM 5A FIX RING LED GREEN 24V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2213764-5
-
Alias/AKA:AV1920R624Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Actuator Style:Round