- Home ›
- All Products›
- 5221325-1
5221325-1
TE Connectivity / AMP Brand
ADAPTER,JACK,SERIES TNC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER,JACK,SERIES TNC
Search Keywords: 52213251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5221325-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
250 -
Number of Positions:1
-
Packaging Method:Bag
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Zinc
-
Sealable:No
-
Impedance:50 Ω
-
RF Connector Center Contact Material:Phosphor Bronze
-
Connector System:Cable-to-Cable
-
Body Plating Material:Nickel
-
Dielectric Material:Polypropylene
-
Circuit Application:Power & Signal
-
Side A Gender:Jack
-
Body Orientation:Straight
-
Side B Gender:Jack
-
Side A Interface:TNC
-
Side B Interface:TNC
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$12.64
2,500
$6.45
3,750
$4.39
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing