- Home ›
- All Products›
- 5-2208103-5
5-2208103-5
TE Connectivity / AMP Brand
2POS,HVA,2 PHM,SHUNTED,HYB ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVA,2 PHM,SHUNTED,HYB ASSY
Search Keywords: 522081035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2208103-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector Type (End A):HVA280 Plug
-
Cable Assembly Type:HVA280 Pigtail
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Cable Assembly Length:16.4 ft, 5 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
37 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
2
$190.02
3
$189.54
5
$159.61
6 +
$156.42
Click for Quote
Log in
to unlock special pricing