- Home ›
- All Products›
- 5-2203663-7
5-2203663-7
TE Connectivity / AMP Brand
2X9 SEALED PLUG ASSY KEY A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X9 SEALED PLUG ASSY KEY A
Search Keywords: 522036637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2203663-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:PA 66 GF
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Number of Positions:7
-
Contact Type:Receptacle
-
Operating Temperature (Max):85 °C, 185 °F
-
Primary Product Color:Black
-
Contact Current Rating (Max):8.2 A
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Size:.64mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.025 in, .64 mm
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
938
$5.42
1,875
$2.86
2,813
$1.97
3,750 +
$1.93
Click for Quote
Log in
to unlock special pricing