- Home ›
- All Products›
- 521973-2
521973-2
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 14-12 AWG TPBR
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 14-12 AWG TPBR
Search Keywords: 5219732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521973-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Sealable:No
-
Wire/Cable Type:Regular Wire
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Quantity:2000
-
Insertion Force:Low
-
Insulation Material:Nylon
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
UL Flammability Rating:UL 94V-2
-
CSA Certified:Yes
-
UL File Number:E66717
-
UL Rating:Listed
-
Barrel Type:Open
-
Barrel Color:Black
-
Voltage (Max):600 V
-
Packaging Method:Strip/Reel
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Overall Length:1.37 in, 34.8 mm
-
Accepts Wire Insulation Diameter Range:.13 – .18 in, 3.3 – 4.57 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Receptacle Terminal Stock Thickness:.017 in, .43 mm
-
Wire Size:14 – 10 AWG, 2.08 – 5.26 mm²
-
Terminates To:Wire & Cable
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.