- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521848-3
521848-3
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Search Keywords: 5218483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521848-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Insulation Material:Nylon
-
Barrel Type:Open
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Strip/Reel
-
Accepts Wire Insulation Diameter Range:.12 – .17 in, 3 – 4.3 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Fully Insulated:Yes
-
Terminal & Splice Type:Receptacle
-
Mating Tab Thickness:.032 in, .81 mm
-
Insertion Force:Low
-
Connection Capacity:Single
-
Terminal Orientation:Straight
-
Receptacle Terminal Stock Thickness:.016 in, .41 mm
-
Plating Material:Unplated
-
Packaging Quantity:8000
-
Crimp Type:F-Crimp
-
Insulated:Yes
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Wire Size:18 – 14 AWG, 1624 – 4107 CMA, .8 – 2 mm²
-
Terminal Type:Receptacle
-
Sealable:No
-
Wire/Cable Type:Regular Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1727
4,000
$0.1652
6,000
$0.1628
8,000
$0.1605
26,000
$0.1081
50,000
$0.1038
100,000
$0.0969
150,000 +
$0.0956
Click for Quote
Log in
to unlock special pricing