- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521844-1
521844-1
TE Connectivity / AMP Brand
POWER BLOCK ASSEMBLY 16-12 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POWER BLOCK ASSEMBLY 16-12 AWG BR
Search Keywords: 5218441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521844-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Wire Size:16 – 12 AWG, 1.3 – 3.3 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21000
Order Increment:
1000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
21,000
$1.3604
42,000
$0.6948
63,000
$0.4730
84,000 +
$0.4635
Click for Quote
Log in
to unlock special pricing