- Home ›
- All Products›
- 5-2176711-6
5-2176711-6
TE Connectivity / AMP Brand
MELF SMA-Q 107K 1% 50PPM 0207 0.5W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 107K 1% 50PPM 0207 0.5W
Search Keywords: 521767116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176711-6
-
Alias/AKA:SMA-Q0207FTDU107K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0517
6,000
$0.0485
10,000
$0.0464
26,000
$0.0412
50,000
$0.0362
100,000
$0.0323
150,000
$0.0311
250,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing