- Home ›
- All Products›
- 5-2176700-0
5-2176700-0
TE Connectivity / AMP Brand
MELF SMA-Q 4M99 1% 50PPM 0204 0.25W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 4M99 1% 50PPM 0204 0.25W
Search Keywords: 521767000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176700-0
-
Alias/AKA:SMA-Q0204FTDV4M99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3,000
$0.1035
6,000
$0.0990
9,000
$0.0976
12,000
$0.0962
27,000
$0.0936
51,000
$0.0820
102,000
$0.0741
150,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing