- Home ›
- All Products›
- 5-2176698-8
5-2176698-8
TE Connectivity / AMP Brand
MELF SMA-Q 52K3 1% 50PPM 0204 0.25W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 52K3 1% 50PPM 0204 0.25W
Search Keywords: 521766988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176698-8
-
Alias/AKA:SMA-Q0204FTDV52K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0327
9,000
$0.0307
27,000
$0.0289
51,000
$0.0260
102,000
$0.0229
150,000
$0.0204
252,000
$0.0196
501,000 +
$0.0173
Click for Quote
Log in
to unlock special pricing