- Home ›
- All Products›
- 5-2176674-6
5-2176674-6
TE Connectivity / AMP Brand
MELF SMA-Q 10K 1% 50PPM 0207 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 10K 1% 50PPM 0207 1W
Search Keywords: 521766746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176674-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0956
4,000
$0.0915
6,000
$0.0912
8,000
$0.0902
26,000
$0.0789
50,000
$0.0685
100,000
$0.0612
150,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments