- Home ›
- All Products›
- 5-2176652-2
TE Connectivity / AMP Brand
5-2176652-2
MELF SMA-Q 357R 0.1% 25PPM 0204 0.4W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176652-2
-
Alias/AKA:SMA-Q0204BTCX357R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000