- Home ›
- All Products›
- 5-2176651-1
TE Connectivity / AMP Brand
5-2176651-1
MELF SMA-Q 32R4 0.1% 25PPM 0204 0.4W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MELF SMA-Q 32R4 0.1% 25PPM 0204 0.4W
Search Keywords: 521766511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176651-1
-
Alias/AKA:SMA-Q0204BTCX32R4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 5-2176651-1 RoHS compliant?
Yes, 5-2176651-1 is RoHS compliant.
What is the lead time for 5-2176651-1?
The standard lead time for 5-2176651-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1,000
$0.2326
3,000
$0.2225
6,000
$0.2162
9,000
$0.2103
12,000
$0.2097
27,000
$0.2020
51,000
$0.1843
102,000 +
$0.1644
Click for Quote
Log in
to unlock special pricing