TE Connectivity / AMP Brand Authorized Distributor

5-2176648-5

MELF SMA-Q 4K53 1% 50PPM 0102 0.3W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MELF SMA-Q 4K53 1% 50PPM 0102 0.3W
Search Keywords: 521766485
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2176648-5
Alias/AKA: SMA-Q0102FTDL4K53
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-2176648-5 RoHS compliant?
Yes, 5-2176648-5 is RoHS compliant.
What is the lead time for 5-2176648-5?
The standard lead time for 5-2176648-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1115
6,000
$0.1067
9,000
$0.1051
12,000
$0.1036
27,000
$0.1008
51,000
$0.0883
102,000
$0.0798
150,000 +
$0.0714
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!