- Home ›
- All Products›
- 5-2176620-7
5-2176620-7
TE Connectivity / AMP Brand
SMQF3W 110K 5%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMQF3W 110K 5%
Search Keywords: 521766207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176620-7
-
Alias/AKA:SMQF3110KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5751
1,000
$0.5494
2,500
$0.5184
5,000
$0.5042
7,500
$0.4908
10,000
$0.4733
15,000
$0.4670
25,000 +
$0.4411
Click for Quote
Log in
to unlock special pricing