- Home ›
- All Products›
- 5-2176564-5
TE Connectivity / AMP Brand
5-2176564-5
3430 A3 1% 160R 100ppm 4k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3430 A3 1% 160R 100ppm 4k RL
Search Keywords: 521765645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176564-5
-
Alias/AKA:3430A3F160RTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Packaging Method:Taped & Reeled
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:200 V
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thick Film
-
Resistance Value:160 Ω
-
Power Rating:3 W
Tools/3D Models
+
Frequently Asked Questions
Is 5-2176564-5 RoHS compliant?
Yes, 5-2176564-5 is RoHS compliant.
What is the lead time for 5-2176564-5?
The standard lead time for 5-2176564-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,000
$0.4324
2,000
$0.3243
3,000
$0.3027
4,000 +
$0.2966
Click for Quote
Log in
to unlock special pricing